Molex Male 4 way M12, Straight to Female 4 way M12 Micro Change Cordset, 5 m
- RS Stock No.:
- 508-300
- Mfr. Part No.:
- 1200660381
- Manufacturer:
- Molex
Subtotal (1 box of 5 units)*
€230.08
(exc. VAT)
€283.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €230.08 | €46.016 |
*price indicative
- RS Stock No.:
- 508-300
- Mfr. Part No.:
- 1200660381
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120066 | |
| Jacket Colour | Yellow | |
| Jacket Material | TPE | |
| Cable Length | 5m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 Micro Change | |
| Voltage | 250V | |
| Standards/Approvals | CSA LR6837, EU RoHS with Exemption 6(c) per EU 2015/863, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120066 | ||
Jacket Colour Yellow | ||
Jacket Material TPE | ||
Cable Length 5m | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12 Micro Change | ||
Voltage 250V | ||
Standards/Approvals CSA LR6837, EU RoHS with Exemption 6(c) per EU 2015/863, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) double-ended cordset offers a reliable and robust connection for industrial applications. Featuring 4 poles, this cordset provides seamless connectivity between male (straight) and female (90°) connectors, designed to suit a variety of needs in harsh environments. The cable is constructed from Durable yellow TPE, ensuring longevity and resilience against wear and tear. With an impressive length of 5.0m (16.40'), it caters to extensive setups, while the IP67 rating guarantees protection against dust and water ingress. This cordset is Ideal for anyone seeking efficiency and assured performance in their industrial settings, combining exceptional build quality with an ease of use that professionals will appreciate.
Designed specifically for industrial applications, ensuring superior performance
Robust construction using yellow TPE for enhanced durability
IP67 rated for complete protection against water and dust
Threaded coupling style for secure and reliable connections
Versatile cable length suitable for varied installations and setups
4 poles for effective signal and power transmission
Temperature range of -20° to +105°C, making it adaptable for different conditions
Materials used are compliant with industry standards for safety and performance
Related links
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 5 m
- Molex Male 4 way M12 5 m
- Molex Male 4 way Cordset to Female 4 way M12 Micro Change Cordset, 5 m
- Molex Male 4 way M12 5 m
- Molex Male 4 way M12 23 m
- Molex Male 4 way M12 8 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 15 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 25 m
