Molex 120086 Cable Assembly, 10 m, Black TPU Sheath
- RS Stock No.:
- 474-021
- Distrelec Article No.:
- 304-61-923
- Mfr. Part No.:
- 1200868666
- Manufacturer:
- Molex
Subtotal (1 pack of 8 units)*
€234.91
(exc. VAT)
€288.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €234.91 | €29.364 |
*price indicative
- RS Stock No.:
- 474-021
- Distrelec Article No.:
- 304-61-923
- Mfr. Part No.:
- 1200868666
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120086 | |
| Conductor Material | Brass | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Outside Diameter | 5.3mm | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL21215 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120086 | ||
Conductor Material Brass | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Outside Diameter 5.3mm | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL21215 | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) Single-Ended Cordset is engineered to deliver exceptional performance in demanding industrial applications. Its robust design features a knurled hexnut coupling style, ensuring secure connections even in challenging environments. With an impressive cable length of 10.0 m, this product provides flexibility and ease of installation in various setups. The cable is constructed from high-quality TPU material, offering excellent resistance to wear and tear. The B-coded connector ensures compatibility with a wide range of devices, making it a versatile choice for professionals in the field. This cordset not only meets rigorous environmental compliance standards but also supports a range of industry certifications, providing peace of mind for those concerned about regulations.
Robust construction for increased durability in tough conditions
Knurled hexnut design aids in secure, reliable connections
Versatile compatibility with B-coded connectors enhances usability
Designed for easy installation with a generous 10.0 m cable length
TPU material ensures long-lasting performance and flexibility
Meets stringent environmental regulations, ensuring compliance
Certified in multiple industry standards for added assurance
Related links
- Molex 120086 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120086 Ethernet Cable Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120087 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
