Molex Female 4 way M12, Straight to Male Pigtail Sensor Actuator Cable, 2 m
- RS Stock No.:
- 470-167
- Distrelec Article No.:
- 304-55-891
- Mfr. Part No.:
- 1200652252
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
€198.22
(exc. VAT)
€243.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €198.22 | €9.911 |
*price indicative
- RS Stock No.:
- 470-167
- Distrelec Article No.:
- 304-55-891
- Mfr. Part No.:
- 1200652252
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249-2-21, IEC62474, Low-Halogen, REACH SVHC, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249-2-21, IEC62474, Low-Halogen, REACH SVHC, UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) single-ended cordset is expertly crafted for seamless connectivity in various industrial applications. With a robust design featuring a knurled hex nut, it ensures a secure connection for optimal performance. This cordset is perfectly tailored for those seeking reliability, as it combines versatility with a range of specifications. Boasting a 2.0m length of Durable black TPU WSOR cable, it offers flexibility without compromising on strength. The 4-pole arrangement facilitates efficient signal transmission, while the IP67 rating guarantees protection against dust and water ingress, making it suitable for harsh environments. Whether its for automation or machinery control, this product is designed to meet the rigorous demands of industrial settings.
Designed for reliable performance in challenging environments
Robust construction with a knurled hex nut for secure connections
Excellent flexibility and durability thanks to its TPU WSOR cable
IP67 rating ensures protection against dust and moisture
Efficient signal transmission with a 4-pole configuration
Ideal for a wide range of industrial applications
Straight to pigtail orientation for versatile installation
Lightweight design enhances ease of use on the production floor
Compatible with industry standards for seamless integration
Class C and D certifications demonstrate compliance with quality standards
Related links
- Molex Female 4 way M8 1 m
- Molex Female 5 way Straight to Male Pigtail Sensor Actuator Cable, 2 m
- Molex Female 4 way M12 20 m
- Molex Male 4 way M12 10 m
- Molex Female 4 way M12 to Female Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- Molex Female 4 way Straight to Pigtail Cordset, 2 m
- Brad from Molex Female 4 way M12 2 m
