TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 11 m
- RS Stock No.:
- 504-342
- Distrelec Article No.:
- 303-18-049
- Mfr. Part No.:
- 2-2322421-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€479.06
(exc. VAT)
€589.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €479.06 |
*price indicative
- RS Stock No.:
- 504-342
- Distrelec Article No.:
- 303-18-049
- Mfr. Part No.:
- 2-2322421-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 11m | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | Cat7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 11m | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals Cat7 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly is designed to deliver exceptional performance and reliability in demanding industrial environments. With a robust construction, it caters to high-speed data transfer needs, making it an ideal choice for critical applications where connectivity is paramount. This cable assembly features a flexible design, allowing for easy installation in tight spaces and ensuring optimal performance regardless of environmental conditions. Its high-quality materials and precise engineering guarantee longevity and durability, positioning it as a dependable solution for users seeking a long-lasting product that meets the high standards of modern connectivity requirements. Whether used in production lines or for communication systems, this cable assembly excels in consistency and efficiency.
Constructed with low halogen materials for enhanced safety
Offers compatibility with various TE part numbers for versatile integration
Designed to withstand rigorous environmental conditions for reliable operation
Simplifies installation with a flexible structure that adapts to confined spaces
Provides compliance with international directives for environmental safety
Guaranteed to deliver high speed data transfer essential for modern applications
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 11 m
- TE Connectivity Male 8 way Straight to 8 way M8 14.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 11.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 14 m
- TE Connectivity Male 8 way Straight to 8 way M8 10.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 12 m
- TE Connectivity Male 8 way Straight to 8 way M8 13 m
- TE Connectivity Male 8 way Straight to 8 way M8 13.5 m
