Molex Male 5 way Straight to Female 5 way Straight Cordset, 10 m
- RS Stock No.:
- 477-732
- Distrelec Article No.:
- 304-55-948
- Mfr. Part No.:
- 1300250085
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€454.97
(exc. VAT)
€559.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €454.97 | €227.485 |
*price indicative
- RS Stock No.:
- 477-732
- Distrelec Article No.:
- 304-55-948
- Mfr. Part No.:
- 1300250085
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130025 | |
| Product Type | Cordset | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA LR6837, EU RoHS, IEC 61249-2-21, REACH SVHC, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130025 | ||
Product Type Cordset | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals CSA LR6837, EU RoHS, IEC 61249-2-21, REACH SVHC, UL E152210 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Change A-Size Double-Ended Cordset is meticulously engineered to provide robust connectivity for industrial applications. This versatile cordset features five poles, allowing for reliable and efficient data transmission and power supply. Equipped with a Durable grey DeviceNet thick trunk cable that spans 10.0 metres, it ensures optimal performance even in the most demanding environments. Both connectors are designed with precision, incorporating a threaded coupling style for secure attachment. With an impressive operating temperature range and an IP67 rating, this cordset withstands harsh conditions, making it Ideal for various industrial uses while maintaining high compliance standards.
Designed for high-efficiency connectivity in circular industrial cordsets
Durable PVC cable jacket enhances protection against wear and tear
Threaded coupling style guarantees secure and stable connections
Mini-Change connectors provide quick and easy integration into existing systems
IP67 rating ensures excellent resistance against dust and water ingress
Compatible with a wide range of industrial applications promoting versatility
Lightweight design simplifies handling without compromising strength
Constructed with high-quality materials for enhanced longevity and durability
Related links
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 10 m
- Molex Male 5 way M12 10 m
- Molex Female 5 way M12 10 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 10 m
- Molex Female 5 way M12 Straight Cordset, 10 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 5 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 4 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 65 m
