Molex Male 4 way Straight to Male 4 way Straight Cordset, 2 m
- RS Stock No.:
- 478-820
- Distrelec Article No.:
- 304-64-175
- Mfr. Part No.:
- 1203591002
- Manufacturer:
- Molex
Subtotal (1 bag of 4 units)*
€195.25
(exc. VAT)
€240.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €195.25 | €48.813 |
*price indicative
- RS Stock No.:
- 478-820
- Distrelec Article No.:
- 304-64-175
- Mfr. Part No.:
- 1203591002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120359 | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS Compliant with Exemption 6(c) per EU 2015/863 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120359 | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS Compliant with Exemption 6(c) per EU 2015/863 | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) to Nano-Change (M8) Double-Ended Cordset is a versatile solution designed for industrial applications where reliability and performance are paramount. This cordset features a robust construction, with a green shielded PUR cable, ensuring both durability and flexibility in demanding environments. Designed to connect male connectors effortlessly, its 4-pole configuration and A-coded design allow for seamless integration into existing systems. With an impressive operating temperature range, this cordset is built to withstand variations in environmental conditions, making it an Ideal choice for a variety of applications. Engineered for excellence, this product exemplifies Advanced connectivity solutions in the industry.
Designed for seamless male to male connections
IP67 rating provides excellent protection against dust and water ingress
Flexible construction allows for easier installation in tight spaces
Lightweight yet robust facilitating ease of use without compromising on strength
Compliant with multiple industry standards ensuring safety and reliability
Enhanced cable jacket material offers high resistance to abrasion and environmental factors
Threaded coupling style ensures a secure fit for stable connections
Related links
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 2 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M8 2 m
- Molex Male 3 way Straight to Female 3 way Straight Cordset, 2 m
- Molex Male 4 way Straight to Pigtail Cordset, 2 m
