Molex Female M12, Straight to Male M12, Straight Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 480-151
- Distrelec Article No.:
- 304-61-886
- Mfr. Part No.:
- 1200668399
- Manufacturer:
- Molex
Subtotal (1 pack of 12 units)*
€222.00
(exc. VAT)
€273.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €222.00 | €18.50 |
*price indicative
- RS Stock No.:
- 480-151
- Distrelec Article No.:
- 304-61-886
- Mfr. Part No.:
- 1200668399
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120066 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120066 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Standards/Approvals chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex Cables commitment to quality and compliance in modern engineering. Featuring a robust construction designed to meet rigorous environmental standards, this item is Ideal for applications demanding reliability and efficiency. The product is classified as Active and boasts a series number that underscores its alignment with contemporary technological advancements. With certifications that span various regulatory frameworks, it presents itself not just as a functional component, but as a solution that meets the evolving needs of manufacturers focused on sustainability and compliance. Engineered for performance under stringent conditions, this product supports industry standards while ensuring peace of mind for users concerned with environmental impacts. Whether you are in a sector requiring strict adherence to global regulations or seeking durability in your components, this offering ensures dependable operation without compromise.
Engineered for versatility across multiple applications
Supports diverse compliance regulations for global markets
Designed with sustainability principles at its core
Offers Active status ensuring it is ready for immediate deployment
Backed by comprehensive compliance documents for peace of mind
Related links
- Molex Female M12 300 mm
- Brad from Molex Female M12 300 mm
- Allen Bradley Female 4 way M12 Straight Actuator/Sensor Cable, 300 mm
- Molex Female M12 Straight Actuator/Sensor Cable, 5 m
- Molex Female M12 Straight Actuator/Sensor Cable, 3 m
- Molex Female M12 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 300 mm
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 300 mm
