TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 12 m
- RS Stock No.:
- 481-275
- Distrelec Article No.:
- 303-18-305
- Mfr. Part No.:
- 3-2317142-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€256.90
(exc. VAT)
€315.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.90 |
*price indicative
- RS Stock No.:
- 481-275
- Distrelec Article No.:
- 303-18-305
- Mfr. Part No.:
- 3-2317142-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 231 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 12m | |
| Jacket Colour | Blue | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 231 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 12m | ||
Jacket Colour Blue | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 X-CODE cable assembly stands as a robust solution for various industrial applications, designed to ensure reliable connectivity in challenging environments. This cable assembly features a plug-plug configuration with a generous length of 12 metres, making it ideal for installations where flexibility and distance are required. Its sophisticated engineering promotes high performance, supporting data transmission rates that cater to advanced industrial networking needs such as Ethernet connectivity. Built to withstand harsh conditions, it offers excellent durability and longevity, making it a dependable choice for critical applications. This product is compliant with essential directives, ensuring it meets rigorous safety and environmental standards.
Designed for high speed data transmission ensuring efficient communication
Robust construction provides long lasting durability in industrial settings
Generous 12 metres length offers flexibility in various installation scenarios
Complies with EU directives for safety and environmental regulations
Low halogen content contributes to a safer eco friendly choice
Plug configuration allows for easy connection and setup
Related links
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 12 m
- TE Connectivity Male 8 way Straight to 8 way M8 12 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 11 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 12 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 12 m
- TE Connectivity Male Straight to Straight Cable Assembly, 2 m
- TE Connectivity Male 8 way Straight to 8 way M8 17 m
