TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 11 m
- RS Stock No.:
- 504-188
- Distrelec Article No.:
- 303-18-303
- Mfr. Part No.:
- 3-2317142-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€249.30
(exc. VAT)
€306.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.30 |
*price indicative
- RS Stock No.:
- 504-188
- Distrelec Article No.:
- 303-18-303
- Mfr. Part No.:
- 3-2317142-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 231 | |
| Cable Length | 11m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 231 | ||
Cable Length 11m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 X code cable assembly, designed for plug-to-plug connections, delivers robust performance in demanding environments. With a length of 11.0 meters, it ensures flexible installation options while maintaining high data integrity. Tailored for industrial applications, this cable offers resilience against interference, making it ideal for use in networks requiring reliable communication. The component's low halogen content underscores a commitment to environmental responsibility, aligning with modern sustainability standards. As a dependable choice for connecting devices, this assembly provides users with peace of mind knowing they are utilizing high-quality engineering in their setups.
Optimized for seamless data transmission in networked environments
Designed for durability and reliability in industrial applications
Low halogen construction supports environmentally friendly practices
Offers versatile installation with its generous 11.0 meter length
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 11 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 11 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 12 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 11 m
- TE Connectivity Male Straight to Straight Cable Assembly, 1 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 9.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 9 m
