TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 16 m
- RS Stock No.:
- 470-927
- Distrelec Article No.:
- 303-18-321
- Mfr. Part No.:
- 3-2322421-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€215.94
(exc. VAT)
€265.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.94 |
*price indicative
- RS Stock No.:
- 470-927
- Distrelec Article No.:
- 303-18-321
- Mfr. Part No.:
- 3-2322421-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 16m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | Cat7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 16m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals Cat7 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly offers a reliable and efficient solution for connecting devices in complex networks. Designed for use in demanding environments, it features high-performance characteristics that support advanced communication needs. The robust construction ensures durability, while the 16.0M length provides ample reach for installations requiring flexibility. Embracing the latest standards in networking, this assembly is optimised for Cat 7 performance, making it an ideal choice for high-speed data transmission. With its user-friendly design, integration into existing systems is simplified, allowing for quick and effective deployment across various applications.
High performance Cat 7 capabilities ensure exceptional data transfer speeds
Durable construction withstands harsh environmental conditions
User friendly design facilitates seamless integration with existing systems
Low halogen content enhances safety and compliance with environmental standards
Compliant with EU RoHS and ELV directives for responsible sourcing and sustainability
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 16 m
- TE Connectivity Male 8 way Straight to 8 way M8 11 m
- TE Connectivity Male 8 way Straight to 8 way M8 1 m
- TE Connectivity Male 8 way Straight to 8 way M8 19.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 19 m
- TE Connectivity Male 8 way Straight to 8 way M8 18.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 17 m
- TE Connectivity Male 8 way Straight to 8 way M8 18 m
