Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Cable, 1 m
- RS Stock No.:
- 483-022
- Mfr. Part No.:
- 1454529
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,217.47
(exc. VAT)
€1,497.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,217.47 | €24.349 |
*price indicative
- RS Stock No.:
- 483-022
- Mfr. Part No.:
- 1454529
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Standards/Approvals | DIN EN 60811-2-1, UL 758/1581 FT2, UL 94 HB, UL AWM Style 20549 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Cable | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Standards/Approvals DIN EN 60811-2-1, UL 758/1581 FT2, UL 94 HB, UL AWM Style 20549 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is engineered for versatility and robustness in demanding environments. Designed with a 5-position configuration, it offers a highly flexible, halogen-free PUR outer sheath that is resistant to welding sparks, making it ideal for applications where durability is paramount. Its sophisticated design incorporates a straight M12 plug with coding 'A' and an angled M12 socket, ensuring secure connections. With an operational temperature range spanning from -40 °C to 80 °C for fixed installations, this cable meets the latest industry standards whilst maintaining performance in challenging conditions. The practical features of this product, combined with its excellent electrical insulation characteristics, make it an exceptional choice for automation projects and industrial applications.
Constructed from halogen-free materials for enhanced safety
Features a robust outer sheath designed for high flexibility
Resistant to welding sparks, ensuring longevity in harsh environments
Equipped with straight and angled M12 connectors for easy installation
Maintains functionality across a wide temperature range
Lightweight design supports easy handling and installation
Complies with industry standards for reliable performance
Ideal for various industrial automation applications
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Cable, 1 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way M12 1 m
