Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 483-074
- Mfr. Part No.:
- 1574593
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€45.70
(exc. VAT)
€56.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.70 |
*price indicative
- RS Stock No.:
- 483-074
- Mfr. Part No.:
- 1574593
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Standards/Approvals | CHINA RoHS, cUL (FILE E 221474), DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EU REACH SVHC, EU RoHS, UL 758/1581 FT2, UL (FILE E 221474) | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 1m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Standards/Approvals CHINA RoHS, cUL (FILE E 221474), DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EU REACH SVHC, EU RoHS, UL 758/1581 FT2, UL (FILE E 221474) | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is a reliable solution designed for sophisticated automation technologies. Manufactured for durability, it features a 4 position arrangement, enhancing connectivity while ensuring efficient signal transmission. The product is safeguarded against external factors with robust shielding, making it suitable for various industrial applications. The black grey PUR halogen free exterior guarantees resilience against harsh environmental conditions, thereby extending the cable's lifespan. By integrating leading edge materials like TPU and CuSn, this cable promises not only superior performance but also compliance with rigorous safety standards.
Equipped with shielded connections to eliminate electromagnetic interference
High insulation resistance which ensuring exceptional stability and reliability
Versatile application with compatibility across multiple industrial contexts
Meets stringent flammability and safety standards for enhanced industrial use
Capable of withstanding extreme temperatures for versatile deployment
Precision engineered dimensions to enable effortless installation
Related links
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Siemens Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
