Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 496-884
- Mfr. Part No.:
- 1417506
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€510.88
(exc. VAT)
€628.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €510.88 | €25.544 |
*price indicative
- RS Stock No.:
- 496-884
- Mfr. Part No.:
- 1417506
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable excels in delivering reliable connectivity for industrial applications. Designed to support robust performance in demanding environments, it integrates advanced protective features with flexible installation options. The cable displays a 4-position design coupled with high-quality PVC insulation, ensuring durability and resistance against environmental stressors. Its compatibility with standard M12 connectors makes it a versatile choice for various automation setups. Ideal for both fixed and flexible installations, this product underscores an easy and safe connection while maintaining electrical integrity, making it essential for seamless automation solutions.
Ensures a safe and secure connection with comprehensive testing
Built to withstand extreme temperature ranges providing reliable performance
Featuring a compact and lightweight design that promotes ease of installation
Offers excellent resistance to oil and other environmental factors
Includes A coding for simple and intuitive integration within systems
Equipped with a robust degree of protection to maintain operational efficiency
Manufactured from high quality materials that promote longevity
Facilitates straightforward maintenance with accessible connector design
Related links
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Siemens Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
