Phoenix Contact Free Cable End, Free Cable End to Male 3 way Straight, Straight, Valve Connector, Valve Connector
- RS Stock No.:
- 483-910
- Mfr. Part No.:
- 1400605
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-910
- Mfr. Part No.:
- 1400605
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Gender B | Male | |
| Connector Type B | Straight, Straight, Valve Connector, Valve Connector | |
| Number of Contacts B | 3 | |
| Voltage | 24V ac, 24V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EN 175301 803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Gender B Male | ||
Connector Type B Straight, Straight, Valve Connector, Valve Connector | ||
Number of Contacts B 3 | ||
Voltage 24V ac, 24V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EN 175301 803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 3-position PVC cable in black RAL 9005 with a free cable end and a valve connector CI 9.4 mm featuring 1 LED with Z diode wiring and a cable length of 10 m.
Easy and safe 100 % electrically tested plug-in components
Convenient increased machine availability thanks to quick and easy diagnostics
Related links
- Phoenix Contact Free Cable End Straight Valve Connector
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor Actuator
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact 3 way Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
