Phoenix Contact Free Cable End, Free Cable End to 3 way Straight, Valve Connector, Valve Connector Sensor Actuator
- RS Stock No.:
- 494-579
- Mfr. Part No.:
- 1415933
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-579
- Mfr. Part No.:
- 1415933
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14159 | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 24V ac, 24V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14159 | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 24V ac, 24V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable with valve connector exemplifies high-quality engineering tailored for various automation applications. Designed to meet stringent technical demands, the cable is composed of robust materials that ensure reliability and durability in harsh environments. The product features a 3-position configuration and is expertly crafted with PVC insulation, delivering optimal protection against physical and environmental stresses. Its flexibility allows for easy integration into complex systems, providing seamless connectivity in intricate setups. Enhanced by a built-in LED indicator, the cable supports efficient monitoring and diagnostics, promoting operational efficiency and convenience. Perfect for professionals seeking to upgrade their automation solutions, this cable is the go-to choice for discerning engineers.
Engineered for standard applications showcasing versatility
Designed with shielding to prevent interference
Provides a clear status display via built in LED
Utilises high quality CuSn contact materials for optimum conductivity
Features a flame resistance rating in accordance with UL standards
Designed to withstand a wide range of ambient temperatures
Composed of materials that ensure a high level of environmental compliance
Offers a compact design that simplifies installation in tight spaces
Related links
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor Actuator
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact Free Cable End Straight Valve Connector
- Phoenix Contact 3 way Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
