Phoenix Contact Free Cable End to Female 3 way Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 488-604
- Mfr. Part No.:
- 1414998
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 488-604
- Mfr. Part No.:
- 1414998
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 48V ac, 48V ac | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 48V ac, 48V ac | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet the rigorous demands of mobile hydraulic applications. Constructed with a robust PUR material that is halogen-free, this product ensures superior durability and flexibility under various environmental conditions. The black-grey colour, conforming to RAL 7021 standards, provides visual guidance for installation, while the straightforward free cable end and socket configurations enhance usability. With an impressive operating temperature range of -40 °C to 80 °C, it caters to diverse installation environments.
Resistant to hydrolysis and microbes ensuring longevity
Exceptional bending capacity rated for up to 4 million cycles
Lightweight design facilitates easy handling during installation
IP67 and IP69K ratings protect against dust and moisture ingress
Related links
- Phoenix Contact Free Cable End to Female 3 way Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Female 3 way Straight to 3 way Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Free Cable End to Female 3 way Straight Actuator/Sensor Cable, 5 m
