Phoenix Contact Male 3 way Straight to Female 3 way Straight Cable, 5 m
- RS Stock No.:
- 493-548
- Mfr. Part No.:
- 1526875
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€75.90
(exc. VAT)
€93.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €75.90 |
*price indicative
- RS Stock No.:
- 493-548
- Mfr. Part No.:
- 1526875
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Series | IPD PL | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Light Grey | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 450V | |
| IP Rating | IP66, IP68, IP69K | |
| Standards/Approvals | IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Series IPD PL | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Light Grey | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 450V | ||
IP Rating IP66, IP68, IP69K | ||
Standards/Approvals IEC 61984 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connecting Cable combines reliability with high performance, making it an essential component for your automation projects. Designed for efficient power distribution, this cable features a robust push lock connection and an assortment of safety ratings, ensuring dependable operation in various environments. The light grey, durable housing is crafted to withstand the rigours of industrial use, while its flexibility offers ease of installation and routing. With exceptional electrical properties, including a rated current of 16 A and a surge voltage of 6 kV, this assembled cable guarantees optimal functionality.
High degree of protection against moisture and dust ingress
Compliant with EU RoHS substance requirements which ensuring environmental sustainability
UL certified to offer peace of mind for rigorous safety standards
Related links
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Straight to Female 5 way Straight Cable, 5 m
- Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Straight M12 to Female 3 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way Threaded to Female 3 way Straight M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 3 way Straight Plug M8 to M8 5 m
