HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- RS Stock No.:
- 739-998
- Mfr. Part No.:
- 09488080011075
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,355.18
(exc. VAT)
€1,666.87
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,355.18 | €135.518 |
*price indicative
- RS Stock No.:
- 739-998
- Mfr. Part No.:
- 09488080011075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 7.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Cable Length 7.5m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Angled Both Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly features robust construction and high protection ratings, ensuring durability and performance in demanding environments.
Features & Benefits
Robust design enhances durability in industrial settings
Protection degree IP65/IP67 ensures resistance to dust and water
Fire protection compliant with EN 45 545-1, -2 and -5 for safety
7.5 m cable length provides flexibility in installation
Straight male M12 and angled male M12 connectors facilitate versatile connections
Black elastomer jacket material offers resistance to wear and environmental factors
Compliant with China RoHS, EN 45545-2, and RoHS for regulatory assurance
Four contacts on each connector support efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the IP rating for this cable assembly?
The cable assembly has an IP rating of IP65/IP67.
Is this product compliant with RoHS regulations?
Yes, this product is compliant with China RoHS and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 7.5 m.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Cable Assembly, 7.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 7.5 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 7.5 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
