Molex Male 5 way Straight to Pigtail Cordset, 5 m
- RS Stock No.:
- 503-336
- Distrelec Article No.:
- 304-61-991
- Mfr. Part No.:
- 1300068139
- Manufacturer:
- Molex
Subtotal (1 bag of 3 units)*
€208.49
(exc. VAT)
€256.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €208.49 | €69.497 |
*price indicative
- RS Stock No.:
- 503-336
- Distrelec Article No.:
- 304-61-991
- Mfr. Part No.:
- 1300068139
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130006 | |
| Product Type | Cordset | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Type B | Pigtail | |
| Voltage | 30V | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130006 | ||
Product Type Cordset | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Type B Pigtail | ||
Voltage 30V | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Mini-Change Single-Ended Cordset redefines connectivity with its robust design and exceptional performance. Engineered for industrial applications, this 5-pole cordset features a male straight connector leading to a Durable pigtail, specifically crafted to withstand demanding environments. The product showcases a 5.0m PUR cable that guarantees reliability and flexibility, making it suitable for various uses in circular industrial applications. With an IP67 rating, this cordset provides superior protection against dust and water ingress, ensuring longevity and optimal functioning even in harsh conditions. Ideal for professional settings, it seamlessly supports up to 8.0A in electrical current, making it a powerful choice for your connectivity needs.
Offers superior water and dust protection with an IP67 rating
Constructed from high-quality PUR material for enhanced durability
Designed to handle high electrical currents efficiently
Threaded coupling style ensures a secure and stable connection
Straight to pigtail orientation enhances installation flexibility
Compact cable diameter allows for easy routing in tight spaces
Colour-coded cable jacket for straightforward identification
Lightweight design for ease of handling and installation
Compatible with multiple industrial applications for versatility
