Molex Male 5 way Right Angle to Male 5 way M12 Micro Change Cordset, 3 m
- RS Stock No.:
- 480-553
- Distrelec Article No.:
- 304-60-832
- Mfr. Part No.:
- 1210360211
- Manufacturer:
- Molex
Subtotal (1 pack of 8 units)*
€248.45
(exc. VAT)
€305.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €248.45 | €31.056 |
*price indicative
- RS Stock No.:
- 480-553
- Distrelec Article No.:
- 304-60-832
- Mfr. Part No.:
- 1210360211
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 121036 | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 3m | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Number of Contacts B | 5 | |
| Voltage | 24V | |
| IP Rating | IP65 | |
| Standards/Approvals | EU RoHS with Exemption 6(c) per EU 2015/863, IEC62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 121036 | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 3m | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Number of Contacts B 5 | ||
Voltage 24V | ||
IP Rating IP65 | ||
Standards/Approvals EU RoHS with Exemption 6(c) per EU 2015/863, IEC62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) Brad mPm DIN Form A cordset is an innovative solution designed for robust connectivity within industrial applications. Featuring a 5-pole configuration, this device integrates a yellow LED indicator for enhanced visibility. Engineered for a challenging environment, it boasts an IP65 rating ensuring that it remains Durable and reliable under various conditions. With a generous cable length of 3.0m, it provides flexibility in installations while the 0.50mm² black PUR cable construction offers resilience against wear and tear. The male-to-male connectors, paired with a threaded coupling style, establish secure connections to Streamline your operations effectively.
IP65 rating protects against dust and water ingress
Yellow LED indicator enhances operational visibility
Threaded coupling style ensures secure and stable connections
Constructed from Durable PUR cable for extended lifespan
Generous 3.0m cable length accommodates versatile installation needs
5-pole configuration supports various electrical applications
Male-to-male connector design simplifies connectivity across devices
Related links
- Molex Male 4 way M12 3 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Male 5 way M12 2 m
- Molex Male 5 way M12 10 m
- Molex Male 4 way M12 5 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 5 m
- Molex Male 4 way M12 5 m
