Molex Male 4 way M12, Straight to Male 4 way M12, Straight Industrial Automation Cable Assembly, 76 m
- RS Stock No.:
- 508-312
- Mfr. Part No.:
- 1201080029
- Manufacturer:
- Molex
Subtotal (1 unit)*
€287.30
(exc. VAT)
€353.38
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €287.30 |
*price indicative
- RS Stock No.:
- 508-312
- Mfr. Part No.:
- 1201080029
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | 120108 | |
| Jacket Colour | Blue, Green | |
| Cable Length | 76m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 125 V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS with Exemption 6(c) per EU 2015/863IEC 61249-2-21IPC 1752A Class CIPC 1752A Class DIEC-62474 chemSHERPA (xml) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Industrial Automation Cable Assembly | ||
Series 120108 | ||
Jacket Colour Blue, Green | ||
Cable Length 76m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Voltage 125 V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS with Exemption 6(c) per EU 2015/863IEC 61249-2-21IPC 1752A Class CIPC 1752A Class DIEC-62474 chemSHERPA (xml) | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-Change (M12) Double-Ended Cordset is engineered to deliver robust connectivity in challenging environments. Featuring a durable PVC cable designed to withstand varying conditions and an impressive length of 76.0m, this product ensures reliable performance for industrial applications. The D-coded connectors provide secure connections for data transmission, making it a perfect choice for demanding automation tasks. With an IP67 rating, the cordset is protected against dust and water ingress, ensuring uninterrupted operation. This high-quality product is not only compliant with critical industry standards but also maintains flexibility and reliability across various applications in the circular industrial sector.
Pioneering D coded connectors promote seamless data transfer
Exceptional IP67 rating ensures operational resilience in harsh environments
Long cable length allows for versatile installation options
Durable PVC cable jacket contributes to overall longevity
Threaded coupling style guarantees secure and reliable connections
Designed for a wide temperature range enhancing application versatility
Low net weight facilitates easy handling during installation
Four pole configuration supports a variety of industrial requirements
Stylish blue green cable jacket colour enhances visibility and organisation
Related links
- Molex Male 4 way M12 Straight Industrial Automation Cable Assembly, 10 m
- Molex Male 4 way M12 Straight Industrial Automation Cable Assembly, 3 m
- Molex Male 4 way M12 Straight Industrial Automation Cable Assembly, 5 m
- Molex Male 4 way M12 Straight Industrial Automation Cable Assembly, 30 m
- Molex Male 4 way M12 Straight Industrial Automation Cable Assembly, 0.5 m
- Molex Male 4 way M12 5 m
- Molex Male 4 way M12 10 m
- Molex Male 5 way Right Angle to Male 5 way M12 3 m
