Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 3 m
- RS Stock No.:
- 508-480
- Mfr. Part No.:
- 1201088306
- Manufacturer:
- Molex
Subtotal (1 bag of 3 units)*
€155.08
(exc. VAT)
€190.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €155.08 | €51.693 |
*price indicative
- RS Stock No.:
- 508-480
- Mfr. Part No.:
- 1201088306
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120108 | |
| Jacket Colour | Green | |
| Cable Length | 3m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS (with Exemption 6(c)), IEC-62474, Low-Halogen (Not Relevant), REACH SVHC (Contains Lead per D(2024)6225-DC) | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120108 | ||
Jacket Colour Green | ||
Cable Length 3m | ||
Jacket Material Thermoplastic Polyurethane | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 30V | ||
Standards/Approvals EU RoHS (with Exemption 6(c)), IEC-62474, Low-Halogen (Not Relevant), REACH SVHC (Contains Lead per D(2024)6225-DC) | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) double-ended cordset represents a Pinnacle in connectivity solutions, ensuring seamless performance in various industrial applications. Applying outstanding engineering principles, this cordset is designed to facilitate robust connections with a male-to-male configuration, utilising high-quality materials such as TPU and copper alloy. Stretching over 3 metres, it offers ample length for versatile installations, while its IP67 rating guarantees durability against dust and water ingress. The cordset's D-coded design enhances compatibility across devices, making it an indispensable asset for circular industrial environments where efficiency and reliability are paramount.
Offers strong protection against environmental factors with an IP67 rating
Utilises premium materials for enhanced durability and performance
Designed for a reliable male to male connection in challenging setups
Expertly crafted for seamless integration with various industrial systems
Incorporates an efficient D coded design to prevent mismatching
Lightweight construction allows for easy handling and installation
Adheres to industry compliance standards for peace of mind
Related links
- Molex Male 4 way M12 Straight Cordset, 3 m
- Molex Male 5 way Right Angle to Male 5 way M12 3 m
- Molex Female 4 way M12 Straight M12 Straight Cordset, 3 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 3 m
- Molex Male 4 way M12 3 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Male 4 way M12 Straight Cordset, 38 m
- Molex Male 4 way M12 Straight Cordset, 5 m
