Molex Male 5 way M12, Straight to Female 5 way M12, Straight Sensor Actuator Cable, 10 m

Subtotal (1 pack of 5 units)*

€186.18

(exc. VAT)

€229.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€186.18€37.236

*price indicative

RS Stock No.:
508-827
Distrelec Article No.:
304-61-893
Mfr. Part No.:
1200668996
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Actuator Cable

Series

120066

Cable Length

10m

Jacket Colour

Black

Jacket Material

Thermoplastic Polyurethane

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12, Straight

Voltage

60 V

Standards/Approvals

IEC 62474, UL 21215, UL E152210

IP Rating

IP67

COO (Country of Origin):
PL
The TE Connectivity Micro-Change (M12) double-ended cordset is engineered for robust industrial applications, seamlessly linking male and female connectors with its threaded knurled hexnut design. Constructed with high-quality TPU, the cordset is not only flexible and resilient but also withstands diverse operating environments, making it suitable for various demanding settings. Its 10.0m length ensures ample reach for connections, whilst the IP67 rating guarantees exceptional protection against dust and water ingress. Specifically designed for use in circular industrial cordsets, this product offers reliability and durability, ensuring a secure connection and optimal performance in critical applications.

Engineered with a durable TPU jacket for enhanced flexibility

IP67 rating provides superior protection against moisture and dust

Designed with a threaded knurled hexnut coupling for secure attachment

Five poles ensure versatile connectivity options

Suitable for operating temperatures ranging from -25° to +85°C

Lightweight construction facilitates easier installation and handling

Low-halogen materials contribute to a safer working environment

Meets rigorous industry compliance standards for quality assurance

Related links