Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 509-692
- Mfr. Part No.:
- 1012320
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€4,445.53
(exc. VAT)
€5,468.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4,445.53 | €88.911 |
*price indicative
- RS Stock No.:
- 509-692
- Mfr. Part No.:
- 1012320
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for reliable performance in demanding environments. Manufactured to meet the highest standards, this 5-position cable features advanced shielding technology to ensure dependable signal transmission. Crafted from halogen-free PUR material, it is both robust and flexible, making it suitable for various applications, including automation and industrial communication. With a length of 7.5 metres, it connects perfectly with M12 connectors, offering ease of installation and maintenance.
Halogen free construction promotes safety and environmental compliance
High insulation resistance increases reliability and durability over time
Low insertion/withdrawal cycles maintain performance amidst frequent connectivity
Wide operating temperature range supports diverse application requirements
IP65 and IP67 ratings protect against dust and water ingress
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight 5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 4 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 8 m
