Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 8 m

Subtotal (1 pack of 25 units)*

€1,937.62

(exc. VAT)

€2,383.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,937.62€77.505

*price indicative

RS Stock No.:
556-836
Mfr. Part No.:
1530838
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-5P

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

8m

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

IP Rating

IP67

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is designed for high performance applications, ensuring reliable connectivity in challenging environments. Engineered with advanced shielding technology, it provides excellent protection against electromagnetic interference, making it ideal for automation and control tasks. Its 5 position configuration facilitates seamless integration into various equipment setups, while the durable PUR halogen free construction enhances its resilience. The 8 metre length offers flexibility in installation, making it suitable for diverse industrial settings.

Designed to withstand a wide range of temperatures

Provides IP67 protection for reliable performance in harsh conditions

Includes robust connectors for secure and stable connections

Suitable for use in demanding automation environments

Specifically engineered for efficient signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy