Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 856-6075
- Mfr. Part No.:
- 1407261
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€48.37
(exc. VAT)
€59.50
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.37 |
*price indicative
- RS Stock No.:
- 856-6075
- Mfr. Part No.:
- 1407261
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-5P-M12MS | |
| Cable Length | 2m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PEX | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | DNV, EAC-RoHS, IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-5P-M12MS | ||
Cable Length 2m | ||
Jacket Colour Black, Grey | ||
Jacket Material PEX | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals DNV, EAC-RoHS, IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
Sensor/actuator cable, 5-position, PE-X halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 2 m, for outdoor applications, with high-grade steel knurl
Easy and safe: 100% electrically tested plug-in components;Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C to +105°C;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 25 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 8 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 20 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 600 mm
