Phoenix Contact Female 5 way M12, Straight to 5 way Sensor Actuator Cable, 5 m
- RS Stock No.:
- 518-925
- Mfr. Part No.:
- 1476890
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€46.10
(exc. VAT)
€56.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.10 |
*price indicative
- RS Stock No.:
- 518-925
- Mfr. Part No.:
- 1476890
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to ensure reliable connectivity in demanding environments. Crafted with a pur halogen-free outer sheath, it is not only durable, but also incredibly flexible, making it ideal for both fixed and flexible installations. The advanced shielding technology guarantees optimal signal integrity, even within electrically noisy surroundings. Its 5-position configuration and M12 push-pull connection method facilitate straightforward integration into your applications, while its ability to handle extreme temperatures ensures consistent performance across a range of operating conditions. The cable is equipped with environmentally conscious features, making it a suitable choice for projects focusing on sustainability without sacrificing quality or performance. Whether used in automation systems or in industrial machinery, this cable offers a dependable solution for your connectivity needs.
Halogen-free material supports environmentally friendly initiatives
Exceptional flexibility enhances usability in various installation scenarios
Advanced shielding provides robust protection against electromagnetic interference
M12 push-pull connection simplifies secure attachment and detachment
Optimised for temperature resilience, ensuring consistent operation in extreme conditions
Lightweight design contributes to ease of handling and installation
High insulation resistance minimises energy loss and enhances efficiency
Particularly suitable for automation and industrial applications
Related links
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 1.5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 5 m
