Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12 Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 519-308
- Mfr. Part No.:
- 1416151
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-308
- Mfr. Part No.:
- 1416151
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | M12, M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 24 V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 5 | ||
Connector Type B M12, M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 24 V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable integrates cutting-edge design with unparalleled durability, catering specifically to the demanding requirements of robots and drag chains. Engineered with a 5-position configuration and crafted from PUR halogen-free material, it is not only resistant to welding spatter but also exhibits high flexibility for various installation environments. The cable features an innovative M12 connector system, ensuring quick and reliable connectivity, while its operational temperature range of -40 °C to 80 °C makes it suitable for a variety of industrial applications. With a striking orange RAL 2003 outer sheath, this product guarantees visibility in complex setups, enhancing workplace safety without compromising on performance.
Welding spatter resistance extends the cable's lifespan
Highly flexible design accommodates intricate installation layouts
Certified to meet European environmental standards
3 LED status indicators facilitate easy diagnostics
Compact build reduces installation space requirements
Meets stringent flammability ratings for increased safety
Eco friendly materials support sustainability initiatives
IP65 IP67 and IP68 ratings ensure protection against dust and water ingress
Related links
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 0.5 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 0.6 m
