Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 25 m
- RS Stock No.:
- 556-494
- Mfr. Part No.:
- 1530854
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€4,122.82
(exc. VAT)
€5,071.07
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4,122.82 | €164.913 |
*price indicative
- RS Stock No.:
- 556-494
- Mfr. Part No.:
- 1530854
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-5P | |
| Jacket Colour | Black, Grey | |
| Cable Length | 25m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| Standards/Approvals | cUL, EAC, IEC 61076 2 101, RoHS, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-5P | ||
Jacket Colour Black, Grey | ||
Cable Length 25m | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 30V | ||
Standards/Approvals cUL, EAC, IEC 61076 2 101, RoHS, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed to ensure reliable connections in demanding environments. With advanced shielding technology, it provides exceptional protection against electromagnetic interference, enabling optimal performance in automation applications. The cable features a robust construction that includes halogen free materials and a flexible design, making it suitable for both fixed and movable installations. It supports a wide temperature range, ensuring functionality even in extreme conditions.
Halogen free materials promote environmental safety
Flexible design accommodates both fixed and dynamic installations
Designed for harsh industrial conditions with high resistance to oils and solvents
Operates effectively over a wide temperature range
Lightweight construction ensures ease of handling and installation
Provides reliable connectivity with a robust M12 connector configuration
Related links
- Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 25 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 25 m
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 25 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 8 m
