RS PRO BS13/13 Free End to BS1363 Power Cable, 6 m Black PVC
- RS Stock No.:
- 707-728
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €10.50
View bulk pricing optionsSubtotal (1 unit)*
€13.01
(exc. VAT)
€16.00
(inc. VAT)
In Stock
- 123 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.01 | - |
| 10 + | €11.96 | €10.50 |
*price indicative
- RS Stock No.:
- 707-728
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Free End | |
| Product Type | Power Cable | |
| Connector Type B | BS1363 | |
| Mains Socket Type | Unterminated | |
| Mains Plug Type | BS1363A | |
| Cable Length | 6m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | ASTA, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE | |
| Series | BS13/13 | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Free End | ||
Product Type Power Cable | ||
Connector Type B BS1363 | ||
Mains Socket Type Unterminated | ||
Mains Plug Type BS1363A | ||
Cable Length 6m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals ASTA, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE | ||
Series BS13/13 | ||
Current Rating 10A | ||
- COO (Country of Origin):
- GB
RS PRO 6 m Power Cable 10 A
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 6 metres, it provides flexibility and reach for your power distribution needs. The cable is rated for 10 A and 250 V, making it suitable for a range of applications requiring a robust and dependable power supply.
Features and Benefits
Cable Length: 6 m for extended reach and flexibility.
Connector Type A: Free End allows for custom termination.
Connector Type B: BS1363 ensures compatibility with UK power outlets.
Current Rating: 10 A supports medium power applications.
Jacket Colour: Black for discreet installation.
Jacket Material: Polyvinyl Chloride offers durability and insulation.
Mains Plug Type: BS1363A for secure and standardised connections.
Voltage: 250 V suitable for high voltage applications.
Connector Type A: Free End allows for custom termination.
Connector Type B: BS1363 ensures compatibility with UK power outlets.
Current Rating: 10 A supports medium power applications.
Jacket Colour: Black for discreet installation.
Jacket Material: Polyvinyl Chloride offers durability and insulation.
Mains Plug Type: BS1363A for secure and standardised connections.
Voltage: 250 V suitable for high voltage applications.
Applications
Industrial power distribution
Commercial electrical installations
Custom power supply configurations
Commercial electrical installations
Custom power supply configurations
Additional Information
Complies with standards: ASTA, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE
Unterminated socket type for versatile use in various setups
Unterminated socket type for versatile use in various setups
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO BS13/13 Free End to BS1363 Power Cable, 3 m Black PVC
- RS PRO BS13/13 Free End to BS1363 Power Cable, 2 m White PVC
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 1 m Black PVC
- RS PRO BS13/5 Free End to BS1363 Power Cable, 2 m Black PVC
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 3 m Orange PVC
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 2 m White PVC
- RS PRO BS13/13 IEC C15 to BS1363 Power Cable, 2 m Black Rubber
- RS PRO Unterminated to BS1363 Power Cord, 6 m Black PVC
