SMC Male 8 way Male 8 way Power Cable, 5 m
- RS Stock No.:
- 623-788
- Mfr. Part No.:
- EX500-AC050-SAPA
- Manufacturer:
- SMC
Subtotal (1 unit)*
€55.09
(exc. VAT)
€67.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.09 |
*price indicative
- RS Stock No.:
- 623-788
- Mfr. Part No.:
- EX500-AC050-SAPA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | EX500 | |
| Product Type | Power Cable | |
| Cable Length | 5m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cURus, CE | |
| IP Rating | IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series EX500 | ||
Product Type Power Cable | ||
Cable Length 5m | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cURus, CE | ||
IP Rating IP67, IP65 | ||
- COO (Country of Origin):
- JP
The SMC M12 interconnect cable, 5.0 meters in length, for the EX500 Serial Interface Unit. This longer cable offers extended reach for connecting various components in a fieldbus system, maintaining robust communication over distance.
Provides extended reach for connections
Maintains robust communication
Related links
- SMC Male 8 way Female 8 way Power Cable, 10 m
- SMC Male 8 way Female 8 way Power Cable
- SMC Male 8 way Male 8 way Power Cable, 0.5 m
- SMC Male 8 way Male 8 way Power Cable, 0.3 m
- SMC Coaxial Cable Grey M12 Male to M12 Female, Shielded PVC
- SMC Male 4 way 4 way Power Cable, 1 m
- SMC Coaxial Cable Shielded
- SMC Coaxial Cable Shielded
