SMC Male 8 way Male 8 way Power Cable, 500 mm
- RS Stock No.:
- 623-787
- Mfr. Part No.:
- EX500-AC005-SSPS
- Manufacturer:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.23
(exc. VAT)
€37.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €30.23 |
| 10 + | €27.81 |
*price indicative
- RS Stock No.:
- 623-787
- Mfr. Part No.:
- EX500-AC005-SSPS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | EX500 | |
| Product Type | Power Cable | |
| Cable Length | 500mm | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, cURus | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series EX500 | ||
Product Type Power Cable | ||
Cable Length 500mm | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, cURus | ||
- COO (Country of Origin):
- JP
The SMC M12 interconnect cable, 0.5 meters in length, for the EX500 Serial Interface Unit. This cable provides the necessary connection for efficient communication in decentralized serial wiring systems, supporting valve and input unit manifolds.
Supports decentralized serial wiring systems
Facilitates connection of multiple manifolds
Related links
- SMC Male 8 way Male 8 way Power Cable, 0.3 m
- SMC Male 8 way Male 8 way Power Cable, 5 m
- SMC Male 8 way Female 8 way Power Cable, 10 m
- SMC Male 8 way Female 8 way Power Cable
- SMC Coaxial Cable Black M12 Male to M12 Female, Shielded PVC
- SMC Male 4 way 4 way Power Cable, 1 m
- SMC Coaxial Cable Grey M12 Male to M12 Female, Shielded PVC
- SMC Coaxial Cable Shielded
