SMC Male 8 way Male 8 way Power Cable, 300 mm
- RS Stock No.:
- 623-786
- Mfr. Part No.:
- EX500-AC003-SSPS
- Manufacturer:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.56
(exc. VAT)
€33.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €27.56 |
| 10 + | €25.36 |
*price indicative
- RS Stock No.:
- 623-786
- Mfr. Part No.:
- EX500-AC003-SSPS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | EX500 | |
| Product Type | Power Cable | |
| Cable Length | 300mm | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Voltage | 24V | |
| Standards/Approvals | cURus, CE | |
| IP Rating | IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series EX500 | ||
Product Type Power Cable | ||
Cable Length 300mm | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Voltage 24V | ||
Standards/Approvals cURus, CE | ||
IP Rating IP67, IP65 | ||
- COO (Country of Origin):
- JP
The SMC M12 interconnect cable, 0.3 meters in length, for the EX500 Serial Interface Unit. This cable ensures reliable data transmission within an industrial network, compatible with various valve series and input units.
Ensures reliable data transmission
Compatible with multiple valve series
Related links
- SMC Male 8 way Male 8 way Power Cable, 0.5 m
- SMC Male 8 way Female 8 way Power Cable
- SMC Male 8 way Male 8 way Power Cable, 5 m
- SMC Male 8 way Female 8 way Power Cable, 10 m
- SMC Coaxial Cable Grey M12 Male to M12 Female, Shielded PVC
- SMC Male 4 way 4 way Power Cable, 1 m
- SMC Coaxial Cable Shielded
- SMC Coaxial Cable Black M12 Male to M12 Female, Shielded PVC
