SMC Male 8 way Female 8 way Power Cable, 10 m
- RS Stock No.:
- 623-789
- Mfr. Part No.:
- EX500-AC100-SAPA
- Manufacturer:
- SMC
Subtotal (1 unit)*
€77.41
(exc. VAT)
€95.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.41 |
*price indicative
- RS Stock No.:
- 623-789
- Mfr. Part No.:
- EX500-AC100-SAPA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | EX500 | |
| Product Type | Power Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | CE, cURus | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series EX500 | ||
Product Type Power Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals CE, cURus | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- JP
The SMC Branch cable, 10 meters in length, with an angled connector, designed for the EX500 Serial Interface Unit. This cable allows for flexible layout configurations and extended connections within a centralized control system.
Features an angled connector
Supports flexible layout configurations
