Phoenix Contact Male 5 way M12, Straight to Male 8 way M12, Straight Sensor Cable, 20 m
- RS Stock No.:
- 629-543
- Mfr. Part No.:
- 1569113
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€685.69
(exc. VAT)
€843.40
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €685.69 | €137.138 |
*price indicative
- RS Stock No.:
- 629-543
- Mfr. Part No.:
- 1569113
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 20m | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CHINA RoHS, cULus, DIN EN 60332-2-2, EU REACH, EU RoHS, IEC 60754-1, UL 758/1581, UL AWM Style 20549 / 10493, UL FT-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 20m | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CHINA RoHS, cULus, DIN EN 60332-2-2, EU REACH, EU RoHS, IEC 60754-1, UL 758/1581, UL AWM Style 20549 / 10493, UL FT-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed for robust performance in demanding environments. Featuring a flexible PUR outer sheath, it offers excellent resistance to abrasion, hydrocarbons, and UV exposure, ensuring longevity even in harsh conditions. Suitable for a wide range of applications, the cable showcases an 8-position arrangement alongside shielded conductors that minimise signal interference. With a rated voltage capacity of up to 300 V AC, it provides excellent insulation and reliability while maintaining a degree of protection up to IP67. The cable is an excellent choice for machine building and automation systems that require dependable data transfer and connectivity.
Flexible cable design allows for easy installation in tight spaces
Halogen-free construction enhances safety and environmental compliance
Shielded design prevents electromagnetic interference for reliable signal integrity
Robust against oil and other environmental factors, extending its service life
Compatible with various connection types, accommodating diverse applications
Designed for high mechanical load capacity, ensuring durability over time
Color-coded wiring facilitates straightforward installation and troubleshooting
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 20 m
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 20 m
- Phoenix Contact Male 17 way M12 Straight Sensor Actuator Cable, 20 m
- Phoenix Contact Male 12 way M12 Straight Sensor Actuator Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 15 m
