Phoenix Contact Male 5 way M12, Straight to Male 8 way M12, Straight Sensor Cable, 200 mm
- RS Stock No.:
- 629-548
- Mfr. Part No.:
- 1413511
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€3,020.27
(exc. VAT)
€3,714.93
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,020.27 | €60.405 |
*price indicative
- RS Stock No.:
- 629-548
- Mfr. Part No.:
- 1413511
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Cable | |
| Cable Length | 200mm | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 60332-1-2, DIN EN 60811-2-1, UL 758/1581, UL AWM Style 2517 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Cable | ||
Cable Length 200mm | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
Standards/Approvals DIN EN 60332-1-2, DIN EN 60811-2-1, UL 758/1581, UL AWM Style 2517 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable delivers reliable and robust connectivity solutions for various industrial applications. Designed with an 8-position layout, this cable features PVC insulation and is expertly shielded to protect against external interference. The black cable is compatible with M12 connectors, ensuring a secure and dependable connection for demanding environments. Its 5-metre length allows flexible installation options, making it Ideal for a wide range of devices in automation systems.
Constructed from high quality materials that are self extinguishing
Optimised for more than 100 insertion and withdrawal cycles
Equipped with dual ambient protection ratings of IP65 and IP67
Meets the rigorous standards for resistance to oils and environmental stressors
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 200 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 200 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 15 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 400 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 200 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
