Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 629-564
- Mfr. Part No.:
- 1099220
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.16
(exc. VAT)
€39.56
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €32.16 |
| 10 + | €29.58 |
*price indicative
- RS Stock No.:
- 629-564
- Mfr. Part No.:
- 1099220
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable combines exceptional performance with unparalleled reliability. Designed for industrial applications, it features a 4-position layout and PUR halogen-free material, making it both efficient and safe for a range of environments. The cable length of 3 meters provides versatility, while its robust construction ensures it can withstand challenging conditions. With an IP65/IP67 degree of protection, this cable is Ideal for outdoor and demanding installations.
Utilises a self extinguishing grip body for added fire safety
Lightweight design eases installation and handling
Includes a Durable outer sheath to resist abrasions and environmental stressors
Specifically designed to provide reliable signal transmission with minimal interference
Complies with international standards for electrical connectivity
Related links
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 3 m
