Phoenix Contact Male 4 way M12, Straight to Free Cable End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 658-563
- Mfr. Part No.:
- 1406178
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,777.28
(exc. VAT)
€2,186.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,777.28 | €35.546 |
*price indicative
- RS Stock No.:
- 658-563
- Mfr. Part No.:
- 1406178
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable offers a reliable solution for industrial automation applications. Designed with a robust 4-position connection, it ensures efficient signal transmission in demanding environments. The product boasts a shielded PVC outer layer that not only delivers excellent durability but also protects against electromagnetic interference, which is Crucial for maintaining signal integrity.
Compatible with M12 connectors enhancing connection versatility
Features a robust outer sheath designed for harsh conditions
Lightweight design facilitates easy handling and installation
Meets international quality and safety standards
Related links
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
