HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- RS Stock No.:
- 738-319
- Mfr. Part No.:
- 21349292477020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€56.88
(exc. VAT)
€69.96
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.88 |
*price indicative
- RS Stock No.:
- 738-319
- Mfr. Part No.:
- 21349292477020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING cable assembly features a straight male M12 connector on both ends, designed for reliable connections in various industrial applications. With an IP65/IP67 rating, it ensures protection against dust and water, making it suitable for challenging environments.
Features & Benefits
Robust design enhances durability in demanding applications
Use on-site MADE possible by IP65/IP67 protection
PUR variants are usable as trailing cables and are oil proof
2 m cable length provides flexibility in installation
Four contacts on each connector ensure reliable signal transmission
Green polyurethane jacket offers visibility and protection
Compliant with CE, China RoHS 50, and other standards for safety
Suitable for use in harsh environments requiring robust connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with any standards?
Yes, it is compliant with CE, China RoHS 50, and other relevant standards.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 2 m
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
