HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- RS Stock No.:
- 745-497
- Mfr. Part No.:
- 21330505805020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€830.10
(exc. VAT)
€1,021.02
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €830.10 | €83.01 |
*price indicative
- RS Stock No.:
- 745-497
- Mfr. Part No.:
- 21330505805020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Green | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type B | M12 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-109 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Green | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type B M12 | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-109 | ||
- COO (Country of Origin):
- RO
The HARTING M12 X-Cod cable assembly is designed for reliable data and power transmission in industrial applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring robust performance in demanding environments.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures efficient signal and power transmission
Cable length of 2 m offers flexibility in installation
Straight male M12 connectors ensure secure connections
IP65 and IP67 ratings provide protection against dust and water
Green polyurethane jacket enhances visibility and durability
Complies with IEC 61076-2-109 standards for quality assurance
Eight contacts on each connector support high data rates
Suitable for harsh environments, ensuring long-term reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the length of this cable assembly?
The cable assembly has a length of 2 metres.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way RJ45 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 34 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
