HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- RS Stock No.:
- 738-460
- Mfr. Part No.:
- 21347875474015
- Manufacturer:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.07
(exc. VAT)
€44.37
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €36.07 |
| 10 + | €33.19 |
*price indicative
- RS Stock No.:
- 738-460
- Mfr. Part No.:
- 21347875474015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Standards/Approvals | UL E500416 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Standards/Approvals UL E500416 | ||
IP Rating IP67 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The HARTING cable assembly features a 1.5 m length with M12 A-Cod connectors, designed for reliable connections in various industrial applications. The robust construction ensures durability and protection against environmental factors, making it suitable for demanding conditions.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on both sides for quick and easy installation
Copper cable construction ensures excellent conductivity and performance
Polyurethane jacket offers flexibility and resistance to abrasion
Complies with IEC 61076-2-101 and UL E500416 standards for safety
Straight male and female connectors facilitate versatile connections
Black jacket colour aids in easy identification in complex setups
Suitable for use in harsh environments requiring reliable connectivity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What standards does this product comply with?
This product complies with IEC 61076-2-101 and UL E500416 standards.
Related links
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
- TE Connectivity Male 4 way M12 1.5 m
