HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7 m
- RS Stock No.:
- 739-239
- Mfr. Part No.:
- 09482222011070
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,297.21
(exc. VAT)
€1,595.57
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,297.21 | €129.721 |
*price indicative
- RS Stock No.:
- 739-239
- Mfr. Part No.:
- 09482222011070
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 7m | |
| Jacket Material | Elastomer | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 7m | ||
Jacket Material Elastomer | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING cable assembly is designed for railway applications, featuring pre-assembled connectors on both ends for ease of installation. With a length of 7 metres, it provides reliable connectivity in demanding environments, ensuring robust performance and compliance with industry standards.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Designed specifically for railway applications enhances safety and reliability
Cable length of 7 m accommodates various installation needs
IP65 and IP67 ratings offer protection against dust and water ingress
Jacket material MADE of elastomer provides flexibility and resilience
Compliant with China RoHS 50 and EN 45545-2 standards ensures environmental safety
Four contacts on each connector support efficient data and power transmission
Applications
Used in railway applications for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient operations
Installed in outdoor electrical enclosures for enhanced protection
Integrated into industrial networking environments for seamless communication
What is the IP rating for this cable assembly?
The IP rating is IP65 and IP67, providing protection against dust and water.
Is this cable assembly compliant with environmental standards?
Yes, it complies with China RoHS, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 7 metres.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7 m
- HARTING Male 4 way M12 to Cable Assembly, 7 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 7 m
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 7 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 7 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
