HARTING Male 4 way M12 to Cable Assembly, 7 m
- RS Stock No.:
- 745-425
- Mfr. Part No.:
- 09482200011070
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€929.06
(exc. VAT)
€1,142.74
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €929.06 | €92.906 |
*price indicative
- RS Stock No.:
- 745-425
- Mfr. Part No.:
- 09482200011070
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 7m | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 7m | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol St/- M/- Rail 7.0M is a robust cable assembly designed for railway applications, featuring a pre-assembled connector on one side. This product ensures reliable connectivity in demanding environments, providing IP67 protection against dust and water ingress.
Features & Benefits
IP67 rating ensures protection against dust and water ingress
Pre-assembled on one side for quick and easy installation
Copper cable construction offers excellent conductivity and durability
Designed specifically for railway applications, ensuring compliance with industry standards
Cable length of 7 m provides flexibility in installation
Jacket MADE from elastomer for enhanced environmental resistance
Compliant with China RoHS 50, EN 45545-2, and RoHS standards for safety
Straight male M12 connector type for compatibility with various systems
Four contacts facilitate efficient signal transmission
Applications
Used in railway applications for reliable connectivity
Installed in outdoor electrical enclosures requiring IP-rated protection
Employed in industrial automation systems for seamless integration
Suitable for control panels and switchgear assemblies
Applied in manufacturing and assembly lines for efficient operations
What is the IP rating for this cable assembly?
The IP rating is IP67, providing protection against dust and water ingress.
Is this cable assembly compliant with environmental standards?
Yes, it complies with China RoHS 50, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable length is 7 m, offering flexibility for various installations.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
- HARTING Male 4 way M12 to Cable Assembly, 12 m
- HARTING Male 4 way M12 to Cable Assembly, 15 m
