HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7 m
- RS Stock No.:
- 742-282
- Mfr. Part No.:
- 21349292477070
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€916.60
(exc. VAT)
€1,127.42
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €916.60 | €91.66 |
*price indicative
- RS Stock No.:
- 742-282
- Mfr. Part No.:
- 21349292477070
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 7m | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 7m | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly D-Cod St/St M/M 7,0M is designed for reliable connectivity in industrial applications. This pre-assembled cable assembly features male connectors on both ends, ensuring quick and efficient installation while providing robust performance in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use connectivity
Pre-assembled on both sides reduces installation time
Copper cable ensures excellent electrical conductivity
Cable length of 7 m offers flexibility in installation
IP65 and IP67 ratings protect against dust and water ingress
Green polyurethane jacket enhances visibility and durability
Four contacts on each connector support multiple signal types
Complies with UN/ECE-R 118 standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 7 m.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7 m
- HARTING Male 4 way M12 to Cable Assembly, 7 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 7 m
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 7 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 7 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
