HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 7 m
- RS Stock No.:
- 742-154
- Mfr. Part No.:
- 21330505855070
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,100.10
(exc. VAT)
€1,353.12
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,100.10 | €110.01 |
*price indicative
- RS Stock No.:
- 742-154
- Mfr. Part No.:
- 21330505855070
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 7m | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 7m | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING M12 X-Coded Cable Assembly is designed for reliable data and power transmission in industrial applications. With a length of 7 metres, this pre-assembled cable ensures quick installation and robust performance in demanding environments.
Features & Benefits
Cable Assemblies provide a complete solution for connectivity
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures efficient signal and power transmission
Cable Length: 7 m offers flexibility in installation
Connector Gender A: Male and Connector Gender B: Male ensure compatibility with various devices
Connector Type A: Straight Male M12 and Connector Type B: Straight Male M12 support standardised connections
IP Rating: IP65, IP67 offers protection against dust and water ingress
Jacket Colour: Yellow enhances visibility in industrial settings
Jacket Material: PVC provides durability and resistance to environmental factors
Standards/Approvals include China RoHS 50, ELV Status Compliant, Reach SVHC, RoHS for regulatory compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in high-speed data communication systems
What is the length of this cable assembly?
The cable assembly has a length of 7 metres.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 34 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 9.5 m
