HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 5 m

Image representative of range

Subtotal (1 unit)*

€82.50

(exc. VAT)

€101.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.50

*price indicative

RS Stock No.:
740-729
Mfr. Part No.:
72MNFL4MNML4050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

72MN

Product Type

Cable Assembly

Jacket Colour

Black

Jacket Material

PVC

Cable Length

5m

Number of Contacts A

4

Connector Type A

Male

Connector Gender A

Male

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Female

IP Rating

IP65

Standards/Approvals

CE

Non Compliant

COO (Country of Origin):
CN
The HARTING cable assembly is designed for reliable connectivity in various applications. With a length of 5 metres, it features pre-assembled connectors on both ends, ensuring ease of installation and consistent performance.

Features & Benefits


Cable length of 5 m provides flexibility in installation

Pre-assembled on both sides reduces installation time

Copper cable ensures efficient signal transmission

Angled male and female connectors facilitate space-saving connections

PVC jacket material offers durability and protection

Complies with CE standards for safety and reliability

Four contacts on each connector support multiple connections

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the cable length of this assembly?


The cable length is 5 metres.

Is this product compliant with any standards?


Yes, it complies with CE standards.

What types of connectors are included in this assembly?


It includes an angled male connector and an angled female connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy