HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 5 m

Image representative of range

Subtotal (1 unit)*

€82.50

(exc. VAT)

€101.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.50

*price indicative

RS Stock No.:
738-636
Mfr. Part No.:
72MNF4MNM4050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

72MN

Cable Length

5m

Jacket Material

PVC

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

Straight Male

Connector Gender A

Male

Connector Type B

Straight Female

Number of Contacts B

4

Connector Gender B

Female

Standards/Approvals

CE

IP Rating

IP65

Non Compliant

COO (Country of Origin):
CN
The HARTING cable assembly is designed for reliable connectivity in various industrial applications. With a length of 5 metres, it features pre-assembled connectors on both ends, ensuring ease of installation and consistent performance.

Features & Benefits


Cable assemblies provide ready-to-use connectivity

Pre-assembled on both sides reduces installation time

Copper cable ensures efficient signal transmission

Cable length of 5 m accommodates various setups

Straight male and female connectors offer versatile connections

PVC jacket material provides durability and flexibility

Complies with CE standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What is the cable length of this assembly?


The cable length is 5 metres.

Is this product compliant with any standards?


Yes, it complies with CE standards.

What types of connectors does this cable assembly have?


It has a straight male connector and a straight female connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy