HARTING Male 4 way M12 to Cable Assembly, 9 m
- RS Stock No.:
- 739-817
- Mfr. Part No.:
- 09488000011090
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,144.78
(exc. VAT)
€1,408.08
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,144.78 | €114.478 |
*price indicative
- RS Stock No.:
- 739-817
- Mfr. Part No.:
- 09488000011090
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 9m | |
| Jacket Material | Elastomer | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 9m | ||
Jacket Material Elastomer | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol An/- M/- Rail 9.0M is a cable assembly designed for railway applications, featuring a pre-assembled connector on one side. This product ensures reliable connectivity in demanding environments, enhancing operational efficiency.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on one side reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Designed for railway applications guarantees compliance with industry standards
Cable length of 9 m offers flexibility in installation
IP65 and IP67 ratings ensure protection against dust and water ingress
Jacket MADE from elastomer enhances resistance to environmental factors
Compliant with China RoHS 50 and EN 45545-2 standards ensures safety and environmental responsibility
Four contacts facilitate efficient signal transmission
Applications
Used in railway applications for secure connectivity
Suitable for industrial automation systems requiring robust connections
Employed in electrical distribution systems for reliable power transmission
Installed in outdoor electrical enclosures for enhanced protection
Effective in building automation for lighting and HVAC control
What is the IP rating for this cable assembly?
The IP rating is IP65 and IP67, ensuring protection against dust and water.
Is this cable assembly compliant with any standards?
Yes, it complies with China RoHS 50, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 9 m, providing installation flexibility.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 9 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 9 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 0.8 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
