HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- RS Stock No.:
- 739-964
- Mfr. Part No.:
- 09482222011040
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€902.09
(exc. VAT)
€1,109.57
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €902.09 | €90.209 |
*price indicative
- RS Stock No.:
- 739-964
- Mfr. Part No.:
- 09482222011040
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Cable Length | 4m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Cable Length 4m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol St/St M/M Rail 4M is a pre-assembled cable assembly designed for railway applications. It features a robust construction with a length of 4 metres, ensuring reliable connectivity in demanding environments.
Features & Benefits
IP65 and IP67 ratings ensure protection against dust and water ingress
Pre-assembled on both sides for quick and easy installation
Copper cable construction offers excellent conductivity and durability
Suitable for railway applications, ensuring compliance with industry standards
Elastomer jacket material provides flexibility and resistance to environmental factors
4-metre cable length accommodates various installation requirements
Straight male M12 connectors facilitate straightforward connections
Compliant with China RoHS, EN 45545-2, and RoHS standards for safety
Applications
Used in railway applications for reliable connectivity
Suitable for industrial automation systems requiring robust connections
Employed in outdoor electrical enclosures needing IP-rated protection
Integrated into manufacturing and assembly lines for efficient operations
Installed in control panels and switchgear assemblies for secure wiring
What is the IP rating for this cable assembly?
The IP rating is IP65 and IP67, providing protection against dust and water.
Is this cable assembly compliant with any standards?
Yes, it complies with China RoHS, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 4 metres.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 3 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4.5 m
