HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 4 m
- RS Stock No.:
- 744-396
- Mfr. Part No.:
- 21330505810040
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,000.62
(exc. VAT)
€1,230.76
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,000.62 | €100.062 |
*price indicative
- RS Stock No.:
- 744-396
- Mfr. Part No.:
- 21330505810040
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 4m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 4m | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 X-Coded Cable Assembly 4.0 M is designed for reliable data and power transmission in industrial applications. This pre-assembled cable features male connectors on both ends, ensuring quick and efficient installation while maintaining robust performance.
Features & Benefits
Cable Assemblies provide a complete solution for immediate use
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures high conductivity and durability
Cable Length: 4 M offers flexibility for various installation scenarios
IP Rating: IP65, IP67 ensures protection against dust and water ingress
Jacket Colour: Yellow enhances visibility in industrial environments
Jacket Material: Polyurethane provides excellent abrasion resistance
Number of Contacts A: 8 and Number of Contacts B: 8 supports high data transmission
Standards/Approvals: UN/ECE-R 118 ensures compliance with international standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
What is the length of this cable assembly?
The cable assembly length is 4 metres, offering flexibility for various installations.
Related links
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 15 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
